
* Images are for reference only
353620650
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 353620650
- JLCPCB Part #
- C504806
- Package
- Plugin,P=2mm
- Description
- -40℃~+105℃ 1 125V 1x6P 2A 2mm 6 6P PA Through Hole Tin UL94V-0 White 插件,P=2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 120
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0759
50+
$0.0743
150+
$0.0732
500+
$0.0722
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?