
* Images are for reference only
3527C
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 3527C
- JLCPCB Part #
- C17537669
- Package
- -
- Description
- 1 20mm 5mm - Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$0.6734
10+
$0.6573
30+
$0.6460
100+
$0.6332
Related Products
Welcome back, may I help you?