
* Images are for reference only
3521
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 3521
- JLCPCB Part #
- C3204270
- Package
- Plugin,P=4.2mm
- Description
- 15A 5mm Clip Cylindrical 插件,P=4.2mm Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 20
In-stock Item Pricing
Qty Unit Price
1+
$0.4076
10+
$0.3239
30+
$0.2884
100+
$0.2449
500+
$0.2240
1000+
$0.2127
Related Products
Welcome back, may I help you?