
* Images are for reference only
3510
Extended
- Manufacturer
- Keystone
- MFR.Part #
- 3510
- JLCPCB Part #
- C3204093
- Package
- Plugin,P=7.6mm
- Description
- 15A 6.4mm Clip Cylindrical 插件,P=7.6mm Fuseholders ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 50
Minimum: 1
Full Reel: 1
$0.01
Add To List
Available Order Qty: 50
In-stock Item Pricing
Qty Unit Price
1+
$0.5210
10+
$0.4146
30+
$0.3694
100+
$0.3113
Related Products
Welcome back, may I help you?