
* Images are for reference only
350830-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350830-1
- JLCPCB Part #
- C532034
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 12A 15P 3 3x5P 5 600V PA Phosphor bronze Tin UL94V-0 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 151
Minimum: 1
Full Reel: 78
$0.01
Add To List
Available Order Qty: 151
In-stock Item Pricing
Qty Unit Price
1+
$1.9412
10+
$1.6642
30+
$1.5143
100+
$1.2437
500+
$1.1664
1000+
$1.1325
Related Products
Welcome back, may I help you?