
* Images are for reference only
350829-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350829-1
- JLCPCB Part #
- C498594
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 12A 12P 3 3x4P 4 6.35mm 6.35mm 600V PA Phosphor bronze Through Hole Tin UL94V-0 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 483
Minimum: 1
Full Reel: 94
$0.01
Add To List
Available Order Qty: 483
In-stock Item Pricing
Qty Unit Price
1+
$1.7205
10+
$1.4612
30+
$1.2985
100+
$1.1309
500+
$1.0552
1000+
$1.0230
Related Products
Welcome back, may I help you?