
* Images are for reference only
350786-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350786-1
- JLCPCB Part #
- C305779
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 1 12A 1x2P 2 2P 6.35mm 600V PA Phosphor bronze Through Hole Tin UL94V-0 White 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1138
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1128
In-stock Item Pricing
Qty Unit Price
1+
$0.7040
10+
$0.5913
30+
$0.5429
100+
$0.4817
500+
$0.4495
1000+
$0.4334
Related Products
Welcome back, may I help you?