
* Images are for reference only
350764-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350764-4
- JLCPCB Part #
- C532032
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 12A 12P 3 3x4P 4 6.35mm 6.35mm 600V PA Phosphor bronze Through Hole Tin UL94V-2 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 94
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$1.6207
10+
$1.3822
30+
$1.2501
100+
$1.1003
500+
$1.0343
1000+
$1.0053
Related Products
Welcome back, may I help you?