
* Images are for reference only
350762-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350762-4
- JLCPCB Part #
- C124903
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 12A 2 3 3x2P 6.35mm 6.35mm 600V 6P PA Phosphor bronze Through Hole Tin UL94V-2 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3372
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 3370
In-stock Item Pricing
Qty Unit Price
1+
$0.9779
10+
$0.8345
30+
$0.7636
100+
$0.6589
500+
$0.6170
1000+
$0.5945
Related Products
Welcome back, may I help you?