
* Images are for reference only
350760-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350760-4
- JLCPCB Part #
- C498587
- Package
- Plugin,P=6.35mm
- Description
- -40℃~+105℃ 1 12A 1x3P 3 3P 6.35mm 600V PA Phosphor bronze Through Hole Tin UL94V-2 插件,P=6.35mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 129
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 129
In-stock Item Pricing
Qty Unit Price
1+
$0.6267
10+
$0.5123
30+
$0.4640
100+
$0.4028
500+
$0.3754
1000+
$0.3577
Related Products
Welcome back, may I help you?