
* Images are for reference only
350715-4
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350715-4
- JLCPCB Part #
- C573250
- Package
- P=6.35mm
- Description
- -55℃~+105℃ 2 2x3P 3 Locking PA UL94V-0 White P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 928
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 928
In-stock Item Pricing
Qty Unit Price
1+
$0.6477
10+
$0.5365
30+
$0.4882
100+
$0.4286
500+
$0.4012
1000+
$0.3851
Related Products
Welcome back, may I help you?