
* Images are for reference only
350715-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350715-1
- JLCPCB Part #
- C211900
- Package
- P=6.35mm
- Description
- -55℃~+105℃ 2 2x3P 3 6.35mm 6.35mm Locking PA White Without Fins P=6.35mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$0.2642
50+
$0.2185
150+
$0.1990
1500+
$0.1745
3000+
$0.1636
4500+
$0.1571
Related Products
Welcome back, may I help you?