
* Images are for reference only
350536-1
Extended
- Manufacturer
- TE Connectivity
- MFR.Part #
- 350536-1
- JLCPCB Part #
- C187800
- Package
- -
- Description
- 1.52mm~3.3mm 14~20 600V Brass Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27080
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 27080
In-stock Item Pricing
Qty Unit Price
1+
$0.0423
1000+
$0.0337
5000+
$0.0273
10000+
$0.0244
50000+
$0.0220
100000+
$0.0207
Related Products
Welcome back, may I help you?