
* Images are for reference only
349128081
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 349128081
- JLCPCB Part #
- C478079
- Package
- SMD,P=2mm,Surface Mount,Right Angle
- Description
- 1 17.8mm 1x8P 27.4mm 2mm 8 8P 9.44mm Brass Gray Surface Mount, Right Angle Tin SMD,P=2mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2185
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 2161
In-stock Item Pricing
Qty Unit Price
1+
$1.0778
10+
$0.9151
30+
$0.8265
250+
$0.6654
500+
$0.6203
1000+
$0.6009
Related Products
Welcome back, may I help you?