
* Images are for reference only
349004120
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 349004120
- JLCPCB Part #
- C293479
- Package
- P=4mm
- Description
- -40℃~+125℃ 1 1x4P 4 4mm Black Non-Latching Without Fins P=4mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 350
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0307
10+
$0.8490
30+
$0.7590
100+
$0.6689
350+
$0.6159
1050+
$0.5885
Related Products
Welcome back, may I help you?