
* Images are for reference only
348033212
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 348033212
- JLCPCB Part #
- C293463
- Package
- -
- Description
- 0.5~0.85 1.4mm~1.9mm 14V 20 Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 27800
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 27800
In-stock Item Pricing
Qty Unit Price
1+
$0.0602
100+
$0.0496
300+
$0.0443
1000+
$0.0402
5000+
$0.0370
10000+
$0.0354
Related Products
Welcome back, may I help you?