
* Images are for reference only
MAX4066CSD+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX4066CSD+
- JLCPCB Part #
- C2997924
- Package
- SOIC-14
- Description
- 0℃~+70℃ 100MHz 100ns 1:1 22pF 2V~16V 45Ω 75ns SOIC-14 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 2
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.8610
10+
$5.7319
50+
$5.3767
100+
$5.2895
Related Products
Welcome back, may I help you?