
* Images are for reference only
346750003
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 346750003
- JLCPCB Part #
- C504952
- Package
- P=5mm
- Description
- -40℃~+120℃ 1 1x2P 2 5mm Black Non-Latching PA P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 86
Minimum: 1
Full Reel: 2100
$0.01
Add To List
Available Order Qty: 86
In-stock Item Pricing
Qty Unit Price
1+
$0.5671
10+
$0.4511
30+
$0.4012
100+
$0.3383
500+
$0.3110
1000+
$0.2949
Related Products
Welcome back, may I help you?