This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SMAFJ300A

Extended
Manufacturer
MDD(Microdiode Semiconductor)
MFR.Part #
SMAFJ300A
JLCPCB Part #
C2993892
Package
SMAF
Description
1uA 300V 371V 390pF 400W@10/1000us 486V 800mA TVS Unidirectional SMAF ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 112

Full Reel: 3000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0800
200+ $0.0311
500+ $0.0299
1000+ $0.0294
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons