
* Images are for reference only
TC0325F3000T5F
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0325F3000T5F
- JLCPCB Part #
- C2989385
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 300Ω 75V Thin Film Resistor ±1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3957
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 3950
In-stock Item Pricing
Qty Unit Price
1+
$0.0090
1000+
$0.0073
5000+
$0.0061
10000+
$0.0055
50000+
$0.0051
100000+
$0.0048
Related Products
Welcome back, may I help you?