This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

TC0325F2202T5F

Extended
Manufacturer
UNI-ROYAL(Uniroyal Elec)
MFR.Part #
TC0325F2202T5F
JLCPCB Part #
C2989149
Package
0603
Description
-55℃~+155℃ 100mW 22kΩ 75V Thin Film Resistor ±1% ±25ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 7476

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 7435

In-stock Item Pricing

Qty Unit Price
1+ $0.0093
100+ $0.0077
300+ $0.0068
1000+ $0.0062
5000+ $0.0055
10000+ $0.0053

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons