
* Images are for reference only
TC0310F1000T5F
Extended
- Manufacturer
- UNI-ROYAL(Uniroyal Elec)
- MFR.Part #
- TC0310F1000T5F
- JLCPCB Part #
- C2989026
- Package
- 0603
- Description
- -55℃~+155℃ 100mW 100Ω 75V Thin Film Resistor ±1% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.0399
100+
$0.0312
300+
$0.0268
1000+
$0.0236
5000+
$0.0210
10000+
$0.0197
Related Products
Welcome back, may I help you?