
* Images are for reference only
TMS320F28377DPTPQ
Extended
- Manufacturer
- Texas Instruments
- MFR.Part #
- TMS320F28377DPTPQ
- JLCPCB Part #
- C32710518
- Package
- LQFP-176(24x24)
- Description
- -40℃~+125℃ 1.14V~3.47V 102KB 1MB 200MHz 32 Bit 97 Built-in FLASH Others LQFP-176(24x24) Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.6046
10+
$17.9879
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?