
* Images are for reference only
3225-16-7.1-10-10/A
Extended
- Manufacturer
- Suzhou Liming Elec
- MFR.Part #
- 3225-16-7.1-10-10/A
- JLCPCB Part #
- C2981655
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 16MHz 7.1pF Crystal Oscillator ±10ppm SMD3225-4P Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 45
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 45
In-stock Item Pricing
Qty Unit Price
1+
$0.0978
50+
$0.0773
150+
$0.0671
500+
$0.0593
3000+
$0.0532
6000+
$0.0501
Related Products
Welcome back, may I help you?