
* Images are for reference only
340620028
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 340620028
- JLCPCB Part #
- C564521
- Package
- P=5mm
- Description
- -40℃~+125℃ 1 1x2P 2 5mm Black Non-Latching PA P=5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 270
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 270
In-stock Item Pricing
Qty Unit Price
1+
$0.4737
10+
$0.3754
30+
$0.3351
100+
$0.2820
500+
$0.2594
1000+
$0.2449
Related Products
Welcome back, may I help you?