
* Images are for reference only
MAX313CSE+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX313CSE+T
- JLCPCB Part #
- C2976357
- Package
- SO-16
- Description
- -20V~-4.5V、4.5V~20V、4.5V~30V 0℃~+70℃ 10Ω 1:1 4 47pF 65ns 70ns SO-16 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$7.3653
10+
$7.1913
30+
$7.0769
100+
$6.9609
Related Products
Welcome back, may I help you?