This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

AD-BZT52C3V6

Extended
Manufacturer
Jiangsu Changjing Electronics Technology Co., Ltd.
MFR.Part #
AD-BZT52C3V6
JLCPCB Part #
C2975794
Package
SOD-123
Description
-55℃~+150℃ 1 Independent 3.4V~3.8V 3.6V 350Ω 500mW 5uA 90Ω SOD-123 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 480

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 480

In-stock Item Pricing

Qty Unit Price
1+ $0.0185
200+ $0.0180
600+ $0.0179
3000+ $0.0175

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons