
* Images are for reference only
2EDF7275K
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- 2EDF7275K
- JLCPCB Part #
- C2975252
- Package
- TFLGA-13
- Description
- -40℃~+125℃@(Ta) 1.4mA 1.7V~2.3V 2 4.5V~20V 4.5ns 4A 6.5ns 8A Half-Bridge MOSFET Under Voltage Protection TFLGA-13 Gate Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 4000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5058
10+
$1.2384
30+
$1.0919
100+
$0.9248
500+
$0.8516
1000+
$0.8182
Welcome back, may I help you?