
* Images are for reference only
STE20D821K1DN0FSB0R0
Extended
- Manufacturer
- STE(Songtian Elec)
- MFR.Part #
- STE20D821K1DN0FSB0R0
- JLCPCB Part #
- C362926
- Package
- Plugin,P=10mm
- Description
- 1.355kV 282J 4.5kA 510V 530pF@1kHz 670V 738V~902V 插件,P=10mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.3839
50+
$0.3064
250+
$0.2480
500+
$0.2065
2500+
$0.1880
5000+
$0.1769
Related Products
Welcome back, may I help you?