
* Images are for reference only
DP3701E
Extended
- Manufacturer
- Shenzhen Developer Microelec.
- MFR.Part #
- DP3701E
- JLCPCB Part #
- C2967745
- Package
- SOP-7
- Description
- -40℃~+85℃ 2.5A 35kHz~70kHz 5V~21V 800V Isolation Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection、Constant Current Mode (CC)、Constant Voltage (CV) Primary-Side Feedback SOP-7 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$0.1543
50+
$0.1218
150+
$0.1080
500+
$0.0907
2500+
$0.0830
4000+
$0.0783
Related Products
Welcome back, may I help you?