
* Images are for reference only
LP15R100S
Extended
- Manufacturer
- Shenzhen Chip Hope Micro-Electronics
- MFR.Part #
- LP15R100S
- JLCPCB Part #
- C360159
- Package
- SOP-8
- Description
- -40℃~+150℃ 100V 15mΩ 33ns 350uA 5.8V~6.4V Built-in DCM、CCM Flyback、Forward SOP-8 Synchronous Rectifier Controllers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 4000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5498
10+
$0.4321
30+
$0.3805
100+
$0.3177
500+
$0.2903
1000+
$0.2725
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?