
* Images are for reference only
CY7C419-15VC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7C419-15VC
- JLCPCB Part #
- C2959566
- Package
- SOJ-28
- Description
- 0℃~+70℃ 15ns 256x9 4.5V~5.5V 40MHz 65mA Synchronous Unidirectional Yes 输出使能、自动重传功能 SOJ-28 FIFOs Memory
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 25
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1445
200+
$0.0559
500+
$0.0540
1000+
$0.0530
Welcome back, may I help you?