
* Images are for reference only
CY8C4124LQI-443
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4124LQI-443
- JLCPCB Part #
- C2959309
- Package
- QFN-40(6x6)
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 16KB 24MHz 32 Bit 34 4KB ARM Cortex-M0 Built-in FLASH Power-on reset (POR)、Undervoltage detection (BOR/LVD/LVR/LVI)、Watchdog reset、Software reset、External pin reset (NRST)、Built-in general-purpose timer、Built-in temperature sensor、Touch function QFN-40(6x6) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 4900
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$3.0182
10+
$2.9456
30+
$2.8972
100+
$2.8488
Related Products
Welcome back, may I help you?