This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74FCT162500ATPVCT

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
74FCT162500ATPVCT
JLCPCB Part #
C2958727
Package
SSOP-56
Description
-40℃~+85℃ 0ns 24mA 24mA 3ns 4.5V~5.5V 5.1ns 5uA D Latch FCT Tri-State SSOP-56 Latches ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0388
5000+ $0.0150
12500+ $0.0145
25000+ $0.0142

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons