This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

74FCT162646ATPACT

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
74FCT162646ATPACT
JLCPCB Part #
C2958722
Package
TFSOP-56
Description
-40℃~+85℃ 16 24mA 24mA 4.5V~5.5V 500uA 6.3ns@5V 74FCT Bidirectional Tri-State TFSOP-56 Buffers, Drivers, Receivers, Transceivers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 25

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1481
1000+ $0.0573
2500+ $0.0554
5000+ $0.0544

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons