This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY2VC521ZXC-2

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY2VC521ZXC-2
JLCPCB Part #
C2956943
Package
TSSOP-16
Description
0℃~+70℃ 1 216MHz 3.15V~3.45V TSSOP-16 Clock Generators, PLLs, Frequency Synthesizers ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 15

Full Reel: 96

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.6262
200+ $0.2425
500+ $0.2345
1000+ $0.2296
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons