
* Images are for reference only
CY7B9940V-5AI
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7B9940V-5AI
- JLCPCB Part #
- C2956246
- Package
- TQFP-44(10x10)
- Description
- -40℃~+85℃ 2.97V~3.63V 200MHz TQFP-44(10x10) Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 12
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7761
200+
$0.3005
500+
$0.2908
1000+
$0.2844
Welcome back, may I help you?