
* Images are for reference only
CY7B9945V-2AC
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY7B9945V-2AC
- JLCPCB Part #
- C2956245
- Package
- LQFP-52(10x10)
- Description
- 0℃~+70℃ 2.97V~3.63V 200MHz LQFP-52(10x10) Clock Generators, PLLs, Frequency Synthesizers
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9716
200+
$0.7643
500+
$0.7370
1000+
$0.7241
Welcome back, may I help you?