
* Images are for reference only
CY2CC910OXI-1
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY2CC910OXI-1
- JLCPCB Part #
- C2954894
- Package
- SSOP-20
- Description
- -40℃~+85℃ 1.71V~3.465V 650MHz SSOP-20 Clock Buffers, Drivers, Distributors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 66
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5957
198+
$0.2312
528+
$0.2232
990+
$0.2184
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?