This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C20534-12PVXI

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY8C20534-12PVXI
JLCPCB Part #
C2954448
Package
SSOP-28
Description
-40℃~+85℃ 12MHz 2.4V~5.25V 24 512Byte 8 Bit 8KB Built-in FLASH Others SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 38

Full Reel: 1880

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.2410
200+ $0.0933
500+ $0.0901
1000+ $0.0884
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons