
* Images are for reference only
CY8C3445PVA-090
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C3445PVA-090
- JLCPCB Part #
- C2954300
- Package
- BSSOP-48
- Description
- -40℃~+85℃ 1.71V~5.5V 12bit 1KB 25 32KB 4KB 50MHz 51 Family 8 Bit 8bit Built-in FLASH BSSOP-48 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 90
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5765
200+
$0.6101
500+
$0.5892
1000+
$0.5780
Related Products
Welcome back, may I help you?