
* Images are for reference only
CY8C3866PVI-070
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C3866PVI-070
- JLCPCB Part #
- C2954254
- Package
- SSOP-48
- Description
- -40℃~+85℃ 1.71V~5.5V 20bit 25 2KB 51 Family 64KB 67MHz 8 Bit 8KB 8bit Built-in FLASH SSOP-48 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2534
200+
$0.4862
450+
$0.4684
900+
$0.4603
Related Products
Welcome back, may I help you?