
* Images are for reference only
MB95F564KPFT-G-SNE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB95F564KPFT-G-SNE2
- JLCPCB Part #
- C2954166
- Package
- TSSOP-20
- Description
- -40℃~+85℃ 16MHz 17 2.4V~5.5V 20KB 8 Bit External F2MC-8FX FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 70
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0667
2000+
$0.0258
5000+
$0.0250
10000+
$0.0245
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?