
* Images are for reference only
CY96F613RBPMC-GS-UJE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY96F613RBPMC-GS-UJE2
- JLCPCB Part #
- C2954061
- Package
- LQFP-48
- Description
- -40℃~+125℃ 10KB 16 Bit 2.7V~5.5V 32MHz 37 96KB Built-in F2MC-16FX FLASH LQFP-48 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 23
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4004
200+
$0.1550
500+
$0.1496
1000+
$0.1468
Related Products

CY96F615RBPMC-GS-UJE2
Infineon/Cypress Semicon
$10.1086

CY96F612RBPMC-GS-UJE2
Infineon/Cypress Semicon
$9.2461

CY96F613RBPMC-GS-UJE1
Infineon/Cypress Semicon
$0.4337

MB90387SPMT-GS-259
Infineon/Cypress Semicon
$1.3748

ATSAM3S1AB-AUR
Microchip Tech
$3.7261

CY8C4125AZI-S413
Infineon/Cypress Semicon
$0.2483
Welcome back, may I help you?