
* Images are for reference only
CY8C4013LQI-411T
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4013LQI-411T
- JLCPCB Part #
- C2953067
- Package
- UFQFN-16-EP
- Description
- -40℃~+85℃ 1.71V~5.5V 12 16MHz 2KB 32 Bit 7bit、8bit 8KB ARM Cortex-M0 Built-in FLASH UFQFN-16-EP Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 112
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0805
200+
$0.0313
500+
$0.0301
1000+
$0.0297
Related Products
Welcome back, may I help you?