
* Images are for reference only
CY8C22345-12PVXET
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C22345-12PVXET
- JLCPCB Part #
- C2952731
- Package
- SSOP-28
- Description
- -40℃~+125℃ 10bit 12MHz 16KB 1KB 24 4.75V~5.25V 8 Bit Built-in FLASH Others SSOP-28 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 19
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4824
200+
$0.1867
500+
$0.1801
1000+
$0.1769
Welcome back, may I help you?