This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CY8C27543-24AXIT

Extended
Manufacturer
Infineon/Cypress Semicon
MFR.Part #
CY8C27543-24AXIT
JLCPCB Part #
C2952720
Package
TQFP-44(10x10)
Description
-40℃~+85℃ 14bit 16KB 24MHz 256Byte 3V~5.25V 40 8 Bit 9bit Built-in FLASH Others TQFP-44(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7305
200+ $0.2826
500+ $0.2730
1500+ $0.2681

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons