
* Images are for reference only
CY8C4025LQI-S412
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- CY8C4025LQI-S412
- JLCPCB Part #
- C2952626
- Package
- QFN-32-EP(5x5)
- Description
- -40℃~+85℃ 1.71V~5.5V 10bit 24MHz 27 32 Bit 32KB 4KB 7bit、7bit ARM Cortex-M0+ Built-in FLASH QFN-32-EP(5x5) Microcontrollers (MCU/MPU/SOC)
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$7.9790
10+
$6.8676
30+
$6.1898
100+
$5.6213
Welcome back, may I help you?