
* Images are for reference only
MB39C022NPN-G-ERE1
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB39C022NPN-G-ERE1
- JLCPCB Part #
- C2952289
- Package
- SON-10(3x3)
- Description
- -40℃~+85℃ 2 2.5V~5.5V 2MHz Built-in SON-10(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1367
1000+
$0.0529
2500+
$0.0511
5000+
$0.0501
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?