
* Images are for reference only
MB95F656EPFT-G-SNE2
Extended
- Manufacturer
- Infineon/Cypress Semicon
- MFR.Part #
- MB95F656EPFT-G-SNE2
- JLCPCB Part #
- C2952195
- Package
- TFSOP-24
- Description
- -40℃~+85℃ 1.8V~5.5V 12bit 16MHz 1KB 21 36KB 8 Bit External F2MC-8FX FLASH TFSOP-24 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 60
Full Reel: 60
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0359
4000+
$0.0139
10000+
$0.0134
20000+
$0.0132
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?